09751206504

Heilind Number:HRT09751206504
Manufacturer:HARTING
Manufacturer Number:09751206504
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09751206504
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09751206504

Detailed Description

Introducing the DIN 41612 Type 3Q Male Connector, a reliable and durable solution for connecting motherboards to daughtercards or mezzanine boards. This pebble gray connector features a housing made of glass-filled plastic, ensuring strength and stability in any application. With 20 contacts arranged in 2 rows, it provides ample connectivity for your electronic devices. The press-fit termination method guarantees secure and efficient installation. Made of copper alloy with nickel plating, the contacts offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and a straight mount angle, it is easy to integrate into your PCB design. Rated for 2A and 1kV, it meets high electrical standards. UL 94V-0 rated for flammability, it ensures safety in case of fire. With a lifespan of 400 mating cycles, it offers long-lasting performance. The DIN 41612 Type 3Q Male Connector is the ideal choice for high-quality board-to-board connections in various electronic systems.