09751206569

Heilind Number:HRT09751206569
Manufacturer:HARTING
Manufacturer Number:09751206569
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09751206569
Color:Beige
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09751206569

Detailed Description

Introducing the DIN 41612 Type 3Q Connector, a crucial component for seamless motherboard to daughtercard and mezzanine connectivity. This male connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in all applications. With a beige color and DIN 41612 series designation, it meets industry standards for performance and compatibility. The 20 contacts spread across 2 rows allow for efficient data transmission, while the solder termination method guarantees secure connections. Crafted from copper alloy with tin and noble metal plating, it offers excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With a straight mount angle and a tail length of 2.5mm, installation is quick and easy. Certified UL 94V-0 for flammability, it prioritizes safety in design. Rated for 2A current and 1kV voltage, it ensures stable power delivery. With 400 mating cycles, it boasts durability for long-term use. Perfect for board-to-board PCB connections, this connector is a reliable solution for your electronic assembly needs.