| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09751206592 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09751206592 |
09751206592
Specifications
Detailed Description
Introducing the DIN 41612 Type 3Q Male Connector, a vital component for seamless motherboard to daughtercard and mezzanine connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance in demanding environments. Featuring a pebble gray color and a sleek, 2-row design, it offers a total of 20 contacts for efficient data transfer. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and stable connections. With a wide operating temperature range from -55°C to 125°C and a flammability rating of UL 94V-0, it meets stringent safety standards. Ideal for high-speed board-to-board applications, this connector is a must-have for any electronic setup.

