09751206902

Heilind Number:HRT09751206902
Manufacturer:HARTING
Manufacturer Number:09751206902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09751206902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09751206902

Detailed Description

Introducing the DIN 41612 Type 3Q Connector, a high-performance male connector designed for seamless motherboard to daughtercard and mezzanine connections. Crafted from durable thermoplastic resin reinforced with glass fibers, this connector ensures reliable signal transmission in demanding environments. With a pebble gray housing made of glass-filled plastic and a straight mount angle, it offers both durability and ease of installation. Featuring 20 contacts in 2 rows with a pitch of 2.54mm, it allows for efficient data transfer. The contacts, made of copper alloy with tin over nickel plating, guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. UL 94V-0 rated for flammability, and with a current rating of 2A and voltage rating of 1kV, this connector meets high industry standards for safety and performance. With a mating cycle of 400, it offers long-term reliability in your electronic systems. Upgrade your board-to-board and mezzanine connections with the DIN 41612 Type 3Q Connector for seamless and efficient data transmission.