09751206903

Heilind Number:HRT09751206903
Manufacturer:HARTING
Manufacturer Number:09751206903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09751206903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09751206903

Detailed Description

Introducing the DIN 41612 Type 3Q Male Connector, a versatile and reliable solution for connecting motherboards to daughtercards and mezzanine boards. Made from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures secure and efficient data transfer. With 20 contacts arranged in 2 rows on a 2.54mm pitch, it provides ample connectivity options. The solder termination method and copper alloy contacts with tin over nickel plating guarantee excellent conductivity and longevity, even in harsh environments. Operating temperature range from -55°C to 125°C, along with a UL 94V-0 flammability rating, make it suitable for a wide range of applications. With a maximum current rating of 2A and voltage rating of 1kV, this connector is ideal for high-performance systems. Trust in the DIN 41612 Type 3Q Male Connector for seamless board-to-board connections in your PCB assemblies.