09751206904

Heilind Number:HRT09751206904
Manufacturer:HARTING
Manufacturer Number:09751206904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09751206904
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09751206904

Detailed Description

Introducing the DIN 41612 Type 3Q Male Connector, a reliable and high-performance solution for connecting motherboards to daughtercards and mezzanine boards. Made from thermoplastic resin with glass-fibre filling, this pebble gray connector ensures durability and stability in various operating environments. Featuring press-in termination for easy and secure installation, it offers 20 contacts in a 2-row configuration with a 2.54mm pitch. The copper alloy contacts with nickel plating guarantee excellent conductivity and corrosion resistance, with a maximum operating temperature of 105°C and a minimum of -40°C. Rated for 400 mating cycles, this connector is ideal for board-to-board and PCB applications, with a current rating of 2A and voltage rating of 1kV. Compliant with UL 94V-0 flammability standards, it is a dependable choice for your connectivity needs.