09752206804

Heilind Number:HRT09752206804
Manufacturer:HARTING
Manufacturer Number:09752206804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3Q, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09752206804
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09752206804

Detailed Description

Introducing the DIN 41612 Type 3Q Connector, a must-have for seamless motherboard to daughter card and extender card connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in any application. With 20 contacts spread across 2 rows and a pitch of 2.54mm, it offers efficient signal transmission. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and stable connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for various environments. Its UL 94V-0 flammability rating and 1 kV voltage rating ensure safety and performance. Trust in the DIN 41612 Type 3Q Connector for high-quality board-to-board PCB connectivity.