09791646903

Heilind Number:HRT09791646903
Manufacturer:HARTING
Manufacturer Number:09791646903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R (HE11), Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09791646903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09791646903

Detailed Description

Introducing the 09791646903 DIN 41612 Type R (HE11) Male Connector, a durable and reliable solution for connecting motherboards to daughtercards and PCBs to cables. This pebble gray connector features a glass-fibre filled thermoplastic resin housing, ensuring both strength and longevity. With 64 contacts spread across 3 rows and a pitch of 2.54mm, it offers ample connectivity options. The solder termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a variety of environments. With a current rating of 2A and voltage rating of 1kV, it meets the demands of high-performance applications. UL 94V-0 rated for flammability, it prioritizes safety. This connector, part of the DIN 41612 series, is ideal for board-to-board and board-to-cable connections in electronic systems. With a mating cycle of 400, it ensures long-term functionality. Trust in the 09791646903 for efficient and dependable connectivity in your designs.