09791646907

Heilind Number:HRT09791646907
Manufacturer:HARTING
Manufacturer Number:09791646907
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R (HE11), Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09791646907
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1.55 kV, 1 kV
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:64
Termination Method:Wire Wrap
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09791646907

Detailed Description

Introducing the 09791646907, a high-performance DIN 41612 Type R (HE11) male connector designed for seamless PCB to cable and cable to cable connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable signal transmission in various applications. With 64 contacts spread across 3 rows, it offers ample connectivity options. The wire wrap termination method guarantees secure and efficient installations. Featuring nickel and gold plating over a nickel phosphorus base, it ensures excellent conductivity and corrosion resistance. Operating between -55°C to 125°C, this connector is suitable for harsh environmental conditions. With a pitch of 2.54mm and straight mount angle, it is easy to integrate into existing systems. Trust in the 09791646907 for high-reliability connectivity in backplane and PCB applications.