09791962961

Heilind Number:HRT09791962961
Manufacturer:HARTING
Manufacturer Number:09791962961
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type RM, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09791962961
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09791962961

Detailed Description

Introducing the 09791962961, a high-performance DIN 41612 Type RM Male Connector designed for seamless connectivity in various applications. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable data transmission between motherboard to daughtercard, mezzanine, and PCB to cable. Featuring a sleek Pebble Gray color, it seamlessly blends with any setup. With 96 contacts in 3 rows, Press-Fit and Wire Wrap termination methods, and Copper Alloy contacts with Nickel plating, it guarantees efficient signal transfer. Operating in temperatures ranging from -40°C to 105°C, this connector is suitable for diverse environments. With a pitch of 2.54mm and straight mount angle, installation is quick and easy. Its UL 94V-0 flammability rating, 2A current rating, and 1kV voltage rating ensure safety and compliance. Trust the 09791962961 for robust and dependable board-to-board PCB connections.