| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09792647801 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| IP Rating: | IP20 |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 50 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT09792647801 |
09792647801
Specifications
Detailed Description
Introducing the DIN 41612 Type R (HE11) Female Connector, a crucial component for seamless motherboard to daughtercard connectivity. Crafted with durable thermoplastic resin, glass-fibre filled material in a sleek Pebble Gray hue, this connector ensures reliable performance in a variety of environments. With 64 gold-plated contacts in a 3-row configuration, each terminated with precision soldering, it guarantees stable and efficient signal transfer. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse applications. Its IP20 rating and UL 94V-0 flammability rating guarantee safety and compliance, while its 2A current and 1kV voltage rating ensure robust performance. Designed for board-to-board PCB connections, it is ideal for use in high-reliability electronic systems. With 50 mating cycles, this connector offers long-term durability, making it a dependable choice for your connectivity needs.

