09792966801

Heilind Number:HRT09792966801
Manufacturer:HARTING
Manufacturer Number:09792966801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R (HE11), Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09792966801
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09792966801

Detailed Description

Introducing the 09792966801, a high-performance DIN 41612 Type R (HE11) female connector designed for seamless motherboard to daughtercard connectivity. Crafted with durable thermoplastic resin and glass-fibre filling in a sleek Pebble Gray hue, this connector ensures reliable signal transmission. With 96 contacts in 3 rows, each plated with Tin Over Nickel and Noble Metal Over Nickel for enhanced conductivity, it guarantees optimal performance even in harsh environments. Featuring a solder termination method and a 2.54mm pitch, it offers easy installation on PCBs. With a wide operating temperature range of -55°C to 125°C and a current rating of 2A, it is suitable for a variety of applications. Trust in the 09792966801 for efficient and secure board-to-board connections.