09792967801

Heilind Number:HRT09792967801
Manufacturer:HARTING
Manufacturer Number:09792967801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R (HE11), Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09792967801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09792967801

Detailed Description

The DIN 41612 Type R (HE11) Connector, SKU 09792967801, is a reliable and durable female connector designed for connecting motherboards to daughtercards. Made of thermoplastic resin with glass-fibre filling, it offers excellent strength and performance. Featuring 96 contacts in 3 rows, this pebble gray connector ensures secure and efficient data transmission. With a solder termination method and copper alloy contacts plated with tin over nickel, it guarantees robust connectivity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. Meeting UL 94V-0 flammability standards, it ensures safety. With a current rating of 2A and voltage rating of 1kV, it is ideal for high-speed applications. With a right-angle mount and 3mm tail length, it offers flexibility in installation. The DIN 41612 Type R Connector is a top choice for board-to-board PCB connectivity, guaranteeing reliability and performance in every use.