09794965801

Heilind Number:HRT09794965801
Manufacturer:HARTING
Manufacturer Number:09794965801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL RHE11 096FS-3 0C1-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09794965801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09794965801

Detailed Description

Introducing the DIN-SIGNAL RHE11 096FS-3 0C1-S connector, designed for high-performance board-to-board PCB connections in industrial settings. This female connector, with a pebble gray housing made of durable glass-filled plastic, features 96 contacts arranged in three rows for efficient signal transmission. The solder termination method ensures secure and reliable connections, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for use in harsh environmental conditions. Its 2.54mm pitch and right-angle mount make it easy to integrate into PCB layouts, while the 3mm tail length accommodates various assembly requirements. Certified with UL 94V-0 flammability rating, and boasting a current rating of 2A and voltage rating of 1kV, this connector ensures safety and performance compliance. With a mating cycle of 500 cycles, it offers long-lasting durability, making it ideal for applications in aerospace, defense, and other high-reliability industries. Upgrade your connectivity solutions with the DIN-SIGNAL RHE11 096FS-3 0C1-S connector.