09794966801

Heilind Number:HRT09794966801
Manufacturer:HARTING
Manufacturer Number:09794966801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R (HE11), Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09794966801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09794966801

Detailed Description

Introducing the 09794966801 DIN 41612 Type R (HE11) Connector, a crucial component for seamless data transfer in electronic systems. This female connector, made from durable thermoplastic resin with glass-fibre filling, ensures reliable performance even in demanding environments. With 96 contacts spread across 3 rows, it facilitates efficient motherboard to daughtercard connections. Solder termination and copper alloy contacts plated with tin over nickel guarantee secure and stable conductivity. Operating at temperatures ranging from -55°C to 125°C, this connector meets the highest standards for performance and safety. Its UL 94V-0 flammability rating underscores its commitment to quality. Ideal for board-to-board and PCB applications, the 09794966801 is a versatile solution for your connectivity needs.