| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09930005476 |
| SKU: | HRT09930005476 |
09930005476
| Heilind Number: | HRT09930005476 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09930005476 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CAT7A MODULE CNTCT, FEM 22-26 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |


