| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09930006262 |
| Series: | Han® S |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 4 AWG |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09930006262 |
09930006262
Specifications
Detailed Description
This female Han® S Crimp Contact, with SKU 09930006262, is a high-performance connector designed for demanding applications. Made of copper alloy with silver plating, it ensures optimal conductivity and corrosion resistance. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it can withstand extreme environmental conditions. The machined contact design guarantees a secure and reliable connection, with a low contact resistance of 0.3 mOhm. Rated for 200 A current, it is suitable for power-intensive systems. RoHS compliant and featuring a 500-cycle mating life, it offers long-lasting performance. Compatible with 4 AWG wire, it is perfect for industrial and automotive applications. The stripping length of 22 mm makes installation easy and efficient. Trust in the quality and durability of this Han® S Crimp Contact for your connectivity needs.

