| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09930007261 |
| Series: | Han® S |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 0.3 mOhm |
| Wire Size: | 6 AWG |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09930007261 |
09930007261
Specifications
Detailed Description
The Han S Crimp Contact Female Angled 16mm² (6 AWG) is a high-performance connector component designed for reliable and efficient power transmission in industrial applications. With a machined copper alloy construction and silver plating, this contact ensures low resistance and optimal conductivity. Meeting RoHS compliance standards, it is also environmentally friendly. Suitable for use with 6 AWG wire, it features a crimp termination method for easy installation. With a current rating of 200 A and a contact resistance of only 0.3 mOhm, it guarantees stable and efficient power transmission. Whether you're working in a high-reliability environment or simply seeking top-tier performance, the Han S Crimp Contact is the ideal solution for your connectivity needs.

