| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09930007262 |
| Series: | Han® S |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 0.3 mOhm |
| Wire Size: | 4 AWG |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09930007262 |
09930007262
Specifications
Detailed Description
Introducing the 09930007262 Han S Crimp Contact, designed for seamless connectivity in industrial applications. This female contact features an angled design, making it ideal for tight spaces. With a wire size of 25mm² (4 AWG) and a current rating of 200 A, it ensures reliable power transmission. Crafted from copper alloy with silver plating, it guarantees low contact resistance of 0.3 mOhm for efficient performance. Easy to install with a crimp termination method, it offers a secure and durable connection. RoHS compliant and with a stripping length of 22 mm, it meets international standards for environmental safety and quality. Upgrade your connectivity solutions with the Han® S Crimp Contact.

