| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09930007263 |
| Series: | Han® S |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 0.3 mOhm |
| Wire Size: | 2 AWG |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09930007263 |
09930007263
Specifications
Detailed Description
Introducing the Han S Crimp Contact, Female, Angled, designed for optimal performance in high-current applications. With a wire size of 2 AWG (35mm²) and a current rating of 200A, this contact ensures reliable power transmission. Constructed with copper alloy and silver plating, it offers superior conductivity and corrosion resistance. The machined contact design guarantees precise and secure connections. Meeting RoHS compliance standards, it is environmentally friendly. The stripping length of 22mm facilitates easy installation. Perfect for use in connectors, wire housings, and other industrial applications. Trust the 09930007263 for efficient and durable connectivity.

