09930007263XL

Heilind Number:HRT09930007263XL
Manufacturer:HARTING
Manufacturer Number:09930007263XL
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09930007263XL
Gender:Female
Series:Han® S
Wire Size:2 AWG
Contact Design:Machined
Current Rating:200 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:22 mm
Contact Resistance:0.3 mOhm
Termination Method:Crimp
Part Aliases:
SKU:HRT09930007263XL

Detailed Description

Introducing the Han® S series female crimp wire contact, SKU 09930007263XL. This high-performance connector features a copper alloy contact material with silver plating, ensuring optimal conductivity and durability. With a low contact resistance of 0.3 mOhm, it guarantees efficient power transmission. Suitable for 2 AWG wire sizes, the machined contact design offers precise and reliable connections. Rated for a maximum current of 200 A, it is ideal for high-power applications. The contact termination method is crimping, with a stripping length of 22 mm for easy installation. Perfect for use in demanding environments, this connector is a must-have for any project requiring secure and efficient power transfer. Upgrade your connectivity with the Han® S series female crimp wire contact.