| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09930007264 |
| Series: | Han® S |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 0.3 mOhm |
| Wire Size: | 1/0 AWG |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09930007264 |
09930007264
Specifications
Detailed Description
The Han S Crimp Contact Female Angled 50mm² (1/0 AWG) is a high-performance connector component designed for reliable power transmission in industrial applications. Featuring a machined copper alloy construction with silver plating, this contact ensures optimal conductivity and corrosion resistance. With a low contact resistance of 0.3 mOhm, it guarantees efficient power transfer, making it ideal for high-current environments. Its crimp termination method allows for secure and durable connections, while its RoHS compliance underscores its commitment to environmental responsibility. Suitable for use with 1/0 AWG wires, it offers a stripping length of 22mm for easy installation. With a current rating of 200A, this contact is a dependable solution for demanding connectivity requirements in the Han® S series.

