09930008261

Heilind Number:HRT09930008261
Manufacturer:HARTING
Manufacturer Number:09930008261
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han S 120 Crimp Contact, Female, Angled, 16mm² (6 AWG)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09930008261
Series:Han® S
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Contact Resistance:0.3 mOhm
Wire Size:6 AWG
Contact Design:Machined
Current Rating:120 A
Stripping Length:22 mm
SKU:HRT09930008261

Detailed Description

Introducing the Han S 120 Crimp Contact, Female, Angled, a high-performance component designed for secure and efficient electrical connections. With a wire size of 6 AWG, this contact is suitable for heavy-duty applications requiring a current rating of up to 120 A. Made of copper alloy with silver plating, it ensures low contact resistance of 0.3 mOhm for reliable conductivity. The machined contact design guarantees precise and durable crimping, while the 22 mm stripping length facilitates easy installation. RoHS compliant and available in stock, this contact is a must-have for any project requiring robust connectivity.