| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000001 |
| Overall Length: | 235 mm |
| Wire Size: | 0.14 - 4 mm² |
| Tool Operation: | Manual |
| SKU: | HRT09990000001 |
09990000001
| Heilind Number: | HRT09990000001 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09990000001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
More >>Specifications
Detailed Description
Introducing the BUCHANAN Crimping Tool, a versatile and essential addition to any toolkit. With an overall length of 235mm, this manual operation tool is designed for precision crimping of wire sizes ranging from 0.14 to 4mm². Crafted for efficiency and ease of use, it guarantees proper processing of crimp contacts with every use. Rest assured, this tool is fully RoHS compliant, meeting all necessary environmental standards. Whether you're a professional electrician or a DIY enthusiast, the BUCHANAN Crimping Tool is a must-have for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09200009995 | Fixing screws | ![]() |


