09990000119

Heilind Number:HRT09990000119
Manufacturer:HARTING
Manufacturer Number:09990000119
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HARTING crimping tool, for 250 bandoliered contacts, FC 2; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09990000119
Color:Yellow
Overall Length:230 mm
Wire Size:0.14 - 0.56 mm²
Ratcheting:Yes
Tool Operation:Manual
SKU:HRT09990000119

Detailed Description

The HARTING crimping tool, SKU 09990000119, is a must-have for professionals working with 250 bandoliered contacts, FC 2. With a vibrant yellow color and an overall length of 230 mm, this tool is both functional and easy to spot in your toolbox. Designed for precise crimping, it accommodates conductor cross-sections ranging from 0.14 to 0.56 mm². The ratcheting mechanism ensures consistent and secure crimps every time, making it a reliable choice for your crimping needs. This manual operation tool is a valuable addition to any toolkit, offering efficiency and accuracy in your work.