09990000175

Heilind Number:HRT09990000175
Manufacturer:HARTING
Manufacturer Number:09990000175
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Crimping tool, for single stamped D-Sub contact; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09990000175
Color:Yellow
Wire Size:0.09 - 0.56 mm²
Ratcheting:Yes
Overall Length:195 mm
Tool Operation:Manual
SKU:HRT09990000175

Detailed Description

Introducing SKU 09990000175, the ultimate crimping tool for single stamped D-Sub contacts. With an overall length of 195mm and a vibrant yellow hue, this tool not only stands out but also offers precision and efficiency in every crimp. Designed for conductor cross-sections of 0.09 to 0.56mm², it ensures perfect crimps every time. Featuring ratcheting action for ease of use and manual operation for full control, this tool is a must-have for any professional. Rest assured, it is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your crimping game with this indispensable tool, a perfect addition to any toolkit.