09990000194

Heilind Number:HRT09990000194
Manufacturer:HARTING
Manufacturer Number:09990000194
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HARTING crimping tool, Crimp die included, for coaxial contact, acc. to DIN 41626; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09990000194
Color:Yellow
Overall Length:220 mm
Ratcheting:Yes
Tool Operation:Manual
SKU:HRT09990000194

Detailed Description

The HARTING crimping tool ( 09990000194) is a must-have for professionals working with coaxial contacts. Designed for precision crimping in compliance with DIN 41626 standards, this tool ensures secure and reliable connections every time. The included crimp die facilitates seamless operation, while the ratcheting mechanism guarantees consistent results. Its yellow color makes it easily identifiable in any workspace, and its manual operation offers flexibility and control. With an overall length of 220mm, this tool is compact yet powerful, perfect for on-the-go use. Rest assured, it is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your crimping capabilities with the HARTING tool, a reliable companion in your work toolkit.