| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000501 |
| Wire Size: | 0.09 - 0.82 mm² |
| Overall Length: | 178 mm |
| Tool Operation: | Manual |
| SKU: | HRT09990000501 |
09990000501
Specifications
Detailed Description
The 09990000501 Hand Crimping Tool is a must-have for precise and efficient crimping of turned male and female contacts. With a 4-indent crimp design in compliance with MIL 22 520/2-01 standards, it ensures secure and reliable connections every time. Designed for conductor cross-sections ranging from 0.09 to 0.82 mm², this tool is versatile and suitable for a variety of applications. Its manual operation allows for easy use in any setting, making it a valuable addition to any toolkit. With an overall length of 178mm, it offers a comfortable grip for extended use. Rest assured, this tool is in stock and RoHS compliant, meeting high standards of quality and environmental responsibility. Upgrade your crimping capabilities with the 09990000501.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140363001 | HAN HIGH DENSITY 36PIN MODULE | ![]() |


