| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000509 |
| Overall Length: | 248 mm |
| Wire Size: | 0.5 - 6 mm² |
| Tool Operation: | Manual |
| SKU: | HRT09990000509 |
09990000509
Specifications
Detailed Description
Hand crimping tool, for power contacts; Conductor cross-section
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09990000597 | HARTING crimping tool, for 500 bandoliered D-Sub high density contacts; Conductor cross-section | ![]() |


