09990000771

Heilind Number:HRT09990000771
Manufacturer:HARTING
Manufacturer Number:09990000771
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DIN HARTING CRIMP TOOL FOR IND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09990000771
Color:Black, Yellow
Overall Length:220 mm
Wire Size:0.09 - 0.25 mm²
Ratcheting:Yes
Tool Operation:Manual
SKU:HRT09990000771

Detailed Description

SKU 09990000771 is a versatile and efficient tool designed for precise wire crimping. With a sleek Black and Yellow color scheme, this crimper not only stands out in your toolkit but also delivers high performance. The overall length of 220 mm provides a comfortable grip and optimal leverage for easy operation. Suitable for wire sizes ranging from 0.09 to 0.25 mm², it offers flexibility for various crimping tasks. Featuring a ratcheting mechanism, it ensures consistent and secure crimps every time. This manual tool is perfect for professionals and DIY enthusiasts alike, making it a must-have in any toolbox. Whether you're working on electronics, automotive, or other projects, this crimper guarantees precision and reliability. Upgrade your crimping experience with the 09990000771.