| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000867 |
| Tool Type: | Crimp Die |
| Wire Size: | 70 mm² |
| SKU: | HRT09990000867 |
09990000867
| Heilind Number: | HRT09990000867 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09990000867 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
More >>Specifications
Detailed Description
Crimp confidently with the HARTING Crimping Tools, a versatile range designed for seamless contact processing. From handheld tools to fully automatic machines, achieve precise crimps every time. The Crimp Die 70mm² for 120 kN tool ensures efficient wire processing, making it an essential accessory for any professional. Trust in HARTING for top-quality performance in all your crimping needs.

