09990000877

Heilind Number:HRT09990000877
Manufacturer:HARTING
Manufacturer Number:09990000877
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING crimping tool, Angled, for Han-Fast® Lock single contact; Conductor cross-section: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09990000877
Overall Length:203.8 mm
Wire Size:4 - 10 mm²
Tool Operation:Manual
SKU:HRT09990000877

Detailed Description

The HARTING crimping tool, SKU 09990000877, is a must-have for professionals working with Han-Fast® Lock single contacts. With its angled design, it offers ergonomic handling and precise crimping performance. This tool is specifically designed for use with conductors ranging from 4 to 10mm², making it versatile for various applications. At a length of 203.8mm, it provides optimal leverage for efficient crimping. Rest assured, this tool is RoHS compliant, meeting environmental standards. Its manual operation ensures ease of use in any setting. An essential in any toolbox, this crimping tool guarantees reliable and secure connections every time.