| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000890 |
| Series: | M23 |
| Overall Length: | 174.5 mm |
| Wire Size: | 0.08 - 2.5 mm² |
| Tool Operation: | Manual |
| SKU: | HRT09990000890 |
09990000890
Specifications
Detailed Description
Introducing the HAN M23 SIGNAL Crimp Tool, a heavy-duty manual tool designed for precise wire termination in M23 series connectors. With a compact overall length of 174.5mm, this tool offers exceptional maneuverability in tight spaces. Featuring four-indent crimping capability, it ensures reliable and secure connections for wires ranging from 0.08 to 2.5mm². Crafted with high-quality materials and fully RoHS compliant, it guarantees durability and environmental safety. Perfect for professional use in the field, this tool is a must-have for any technician working with M23 connectors. Upgrade your crimping experience with the HAN M23 SIGNAL Crimp Tool.

