| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000896 |
| Series: | M23 |
| Overall Length: | 228.6 mm |
| Wire Size: | 0.14 - 4 mm² |
| Tool Operation: | Manual |
| SKU: | HRT09990000896 |
09990000896
Specifications
Detailed Description
The HAN M23 PWR Crimp Tool Four Indent is a essential tool for professionals working with M23 series connectors. With an overall length of 228.6mm, this manual operation tool ensures precise and efficient crimping of wires ranging from 0.14 to 4mm². Its four indent design guarantees secure connections, meeting high standards for reliability. RoHS compliant and featuring the SKU 09990000896, this tool is a must-have for any technician working with power connectors.

