| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 10402912148 |
| Series: | Han® HPR HPTC |
| IP Rating: | IP67 |
| Wire Size: | 185 mm² |
| Mating Cycles: | 25 cycle |
| Current Rating: | 1400 A |
| Voltage Rating: | 3600 V |
| Housing Material: | Die Cast Aluminum |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT10402912148 |
10402912148
Specifications
Detailed Description
Introducing the Han® HPR HPTC series, a heavy-duty power connector designed for high-performance applications. Constructed with durable die-cast aluminum housing, this connector ensures reliable operation in harsh environments, with an IP67 rating for protection against dust and water ingress. With a wide operating temperature range from -40°C to 125°C and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Featuring a voltage rating of 3600 V and a current rating of 1400 A, it is capable of handling heavy power loads with ease. The connector is designed for easy installation and maintenance, with a mating cycle of 25 and accommodating wire sizes up to 185 mm². Perfect for use in industrial, automotive, and aerospace applications, the Han® HPR HPTC series offers unparalleled performance and reliability in power connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2025 | PI00000261-US - Relocation. We would like to inform you about the relocation of the production of various Han® components from Germany to Romania. This relocation will be carried out for strategic reasons inside the HARTING Technology Group. Design, function and quality of the product will remain the same. | Download | |||
| 02/01/2025 | PI00000211-US - IP Rating Increase. Between the housing elements is a new shape to improve the IP Level from IP 65/57 to IP 68/69. Additionally, the product description is modified to eliminate the “IP65/67” designator. | Download | |||

