| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11002000301 |
| Color: | Pebble Gray |
| Accessory Type: | Adapter Frame |
| Housing Material: | Polycarbonate |
| SKU: | HRT11002000301 |
11002000301
| Heilind Number: | HRT11002000301 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11002000301 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han-Yellock® adapter frame. Han-Modular® series interfaces can be established using the Han-Yellock® adapter frame. The connection is based on a male/female contact arrangement. Inserting the adapter frame in the housing: The adapter frame can be snapped into the housing, bulkhead mounting, on the termination side and the mating side (refer to the illustration). The lateral plastic tabs („B“) are pressed into the metal clamps on the housing. The adapter frame then snaps in with a distinctly audible click.
? metal clampRemoval of the adapter frame:. The removal tool part no. 11 99 000 0001 is required for disassembly. (see chapter 90) The removal tool is inserted into the metal clamp and pressed down as shown in the following illustration. A screwdriver need also be placed into the notch in the housing. The removal tool should then be pulled outwards to remove the adapter frame from the housing. The removal can be made from the termination side as well as from the mating side. The process is identical for both housings, bulkhead mounting, and carrier hoods. 
Specifications
Detailed Description
The Han-Yellock® Adapter Frame offers seamless integration for Han-Modular® series interfaces, facilitating male/female contact arrangements with ease. Designed for efficient installation, simply snap the adapter frame into the housing using the provided lateral plastic tabs and metal clamps, ensuring a secure connection with a distinct click. For removal, the process is equally straightforward with the use of the removal tool, allowing for hassle-free disassembly from both the termination and mating sides. Constructed from durable polycarbonate in a sleek Pebble Gray color, this accessory enhances the functionality of your connectors while maintaining a professional appearance. Perfect for heavy-duty power connector applications, the Han-Yellock® Adapter Frame is a must-have component for seamless and reliable connectivity.

