| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006101 |
| Series: | Han-Yellock® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006101 |
11050006101
| Heilind Number: | HRT11050006101 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006101 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11050006101) offers a robust and efficient solution for industrial connectivity. Featuring a unique locking mechanism, this system ensures secure and easy connections even in harsh environments. With a patented internal locking mechanism reminiscent of a seat belt, users can quickly and safely join cable and device sides. Designed specifically for use with male contacts, the Han-Yellock® modules allow for versatile interface possibilities. Made of copper alloy with silver plating, the crimp contacts offer reliable performance with a contact resistance of 2 mΩ. Suitable for wire sizes ranging from 26 to 22 AWG, these contacts have a current rating of 20 A and can withstand temperatures from -40°C to 125°C. ROHS compliant and rated for 500 mating cycles, the Han-Yellock® System guarantees durability and reliability in high-demand applications.

