| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006102 |
| Gender: | Male |
| Series: | Han-Yellock® |
| Wire Size: | 20 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 6.5 mm |
| Contact Resistance: | 2 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT11050006102 |
11050006102
| Heilind Number: | HRT11050006102 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11050006102) is a versatile and efficient solution for industrial connectivity. Featuring a unique locking mechanism, it ensures secure and quick connections, even in harsh environments. This system includes a bulkhead mounted housing on the cabinet side and a carrier hood with a cover on the cable side, providing convenience and safety during installations. With a patented internal locking mechanism akin to a seat belt, joining cable and device sides is effortless. Designed exclusively for use with Han-Yellock® modules, it simplifies assembly by requiring only male contacts and offering various termination methods, including crimp and Han Quick-Lock®. This crimp contact, male variant accommodates 0.5 MM2 wire size and guarantees reliable performance with its silver-plated copper alloy construction. With an operating temperature range from -40 °C to 125 °C, it is suitable for diverse applications. RoHS compliant and rated for 500 mating cycles, this contact ensures durability and compliance. Perfect for demanding industrial environments, the Han-Yellock® System offers flexibility and efficiency in establishing interface connections.

