| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006106 |
| Gender: | Male |
| Series: | Han-Yellock® |
| Wire Size: | 14 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 6.5 mm |
| Contact Resistance: | 2 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT11050006106 |
11050006106
| Heilind Number: | HRT11050006106 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006106 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
This system, featuring the Han-Yellock® interface, offers a multitude of functionalities essential for industrial operations. Its innovative design includes a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side, ensuring secure and efficient connections. The patented internal locking mechanism, akin to a seat belt, guarantees swift and safe disconnections even in harsh environments. With compatibility limited to Han-Yellock® components, this system streamlines installation and maintenance processes. The included male crimp contact, with a wire size of 2.5 MM2, and silver-plated copper alloy construction, ensures reliable and high-performance connectivity. Rated for a maximum operating temperature of 125°C and boasting a low contact resistance of 2 mΩ, this product is ideal for demanding applications. Its versatility is further enhanced by the option to use Han-Modular® series modules with the included adapter frame, offering flexibility in interface configurations. Trust in the Han-Yellock® system for seamless and durable connectivity solutions in your industrial setting.

