| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006107 |
| Series: | Han-Yellock® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006107 |
11050006107
| Heilind Number: | HRT11050006107 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006107 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® Crimp Contact, Male, 3 MM2 is a crucial component in a system with advanced functionalities. Designed for secure and efficient connections, this contact features a patented internal locking mechanism that ensures safe and quick mating. With a contact material of Copper Alloy and silver plating, it guarantees reliable conductivity, even in harsh industrial environments. Its crimp termination method and machined contact design make installation easy and durable. With a maximum operating temperature of 125°C and a minimum of -40°C, it's suitable for a wide range of applications. Rated for 20 A current, this contact is ideal for high-power connections. Its 500 mating cycle durability and 2 mΩ contact resistance ensure long-term performance. Compliant with Han-Yellock® standards, it offers compatibility and versatility in connector assemblies. Trust in the Han-Yellock® Crimp Contact for efficient and dependable connectivity solutions.

