| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006126 |
| Series: | Han-Yellock® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006126 |
11050006126
| Heilind Number: | HRT11050006126 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006126 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11050006126) offers a comprehensive solution for secure and efficient industrial connectivity. Featuring a patented internal locking mechanism reminiscent of a seat belt, this system ensures safe and quick connections, even in harsh environments. Specifically designed for use with male contacts, including the option for PE terminal assembly with crimp or Han Quick-Lock® termination, it guarantees optimal performance. With a crimp contact, male, 2.5 MM2 capability, and gold-plated copper alloy construction, it delivers reliable conductivity. Operating within a wide temperature range of -40 °C to 125 °C, it is suitable for diverse applications. Boasting a contact resistance of 2 mΩ and a current rating of 20 A, it offers high performance and durability. With a mating cycle of 500, it ensures long-term functionality. The Han-Yellock® System is the perfect choice for demanding industrial environments requiring secure and efficient connectivity solutions.

