| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006201 |
| Gender: | Female |
| Series: | Han-Yellock® |
| Wire Size: | 26 - 22 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 6.5 mm |
| Contact Resistance: | 2 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT11050006201 |
11050006201
| Heilind Number: | HRT11050006201 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006201 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11050006201) offers a multitude of functionalities designed to streamline industrial connectivity. Featuring a unique locking mechanism akin to a seat belt, this system ensures secure and efficient connections even in harsh environments. The bulkhead mounted housing on the cabinet side and carrier hood with cover on the cable side provide a robust interface. Specifically tailored for female crimp contacts, this system guarantees reliable performance with copper alloy construction and silver plating. With a wide operating temperature range from -40°C to 125°C, it is suitable for diverse applications. Boasting a high current rating of 20 A and a minimum of 500 mating cycles, the Han-Yellock® System delivers durability and longevity. ROHS compliant and easy to install with a stripping length of 6.5 mm, it is a versatile solution for any industrial setting.

