| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006204 |
| Series: | Han-Yellock® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006204 |
11050006204
| Heilind Number: | HRT11050006204 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006204 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11050006204) offers a secure and efficient solution for industrial connectivity. Featuring a patented internal locking mechanism, it ensures safe and easy connections, even in harsh environments. The bulkhead mounted housing and carrier hood with cover provide durable protection, while the crimp contact, female 1 MM2 design allows for quick and reliable termination. With a silver-plated copper alloy construction, it guarantees excellent conductivity, with a current rating of 20 A and a contact resistance of 2 mΩ. RoHS compliant and capable of withstanding temperatures ranging from -40 °C to 125 °C, this system is ideal for high-performance applications. Suitable for use with Han-Modular® series inserts, it offers versatility and flexibility in interface design. Trust the Han-Yellock® System for your connectivity needs.

