| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006205 |
| Series: | Han-Yellock® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006205 |
11050006205
| Heilind Number: | HRT11050006205 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006205 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The System with many functionalities, 11050006205, features the innovative Han-Yellock® interface for secure and efficient connections in industrial environments. This bulkhead mounted housing on the cabinet side and carrier hood with cover on the cable side ensure safety and ease of use. With a patented internal locking mechanism akin to a seat belt, the system guarantees quick and reliable mating. Exclusively compatible with Han-Yellock® components, it requires only male contacts and offers versatile termination options. This Crimp contact, female, 1.5 MM2, is designed for optimal performance, with copper alloy construction and silver plating for enhanced conductivity. With a wide operating temperature range from -40 °C to 125 °C and a high current rating of 20 A, this contact is suitable for diverse applications. Trusted for its durability and efficiency, the 11050006205 is a vital component in creating robust and reliable industrial connections.

