| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006208 |
| Series: | Han-Yellock® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006208 |
11050006208
| Heilind Number: | HRT11050006208 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006208 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
Introducing the Han-Yellock® System, a versatile and efficient solution for industrial connectivity. Featuring a unique locking mechanism akin to a seat belt, this system ensures secure and quick connections even in harsh environments. With its patented internal locking mechanism, the Han-Yellock® offers unparalleled safety and simplicity in cable and device mating. The female Crimp Contact, with a 4 MM2 wire size and silver-plated copper alloy construction, guarantees reliable conductivity. Operating at temperatures ranging from -40°C to 125°C, and rated for 500 mating cycles, this contact is ideal for high-performance applications. Compatible with Han-Modular® inserts, the Han-Yellock® system allows for flexible interface configurations. Trust in the Han-Yellock® System for seamless and dependable connectivity in your industrial operations.

