| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006221 |
| Series: | Han-Yellock® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006221 |
11050006221
| Heilind Number: | HRT11050006221 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006221 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System offers a secure and efficient solution for industrial connectivity, featuring a patented internal locking mechanism for safe and quick connections. This versatile system includes a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side, ensuring reliable performance even in harsh environments. With only male contacts required and the option for PE terminal assembly using crimp or Han Quick-Lock® termination, installation is streamlined. The system, compatible with a range of inserts, provides flexibility in interface configurations. This specific product, the Crimp Contact Female, boasts high-quality construction with copper alloy contacts plated in gold, suitable for wire sizes 26-22 AWG. With a current rating of 20 A and a maximum operating temperature of 125 °C, it guarantees optimal performance in various applications, making it an essential component for your connectivity needs.

