| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006225 |
| Series: | Han-Yellock® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006225 |
11050006225
| Heilind Number: | HRT11050006225 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006225 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® Crimp Contact, Female, 1.5 MM2, is an essential component for efficient and secure industrial connectivity. Designed for use with the innovative Han-Yellock® system, this contact ensures reliable performance in demanding environments. With a contact material of Copper Alloy and contact plating of Gold, it guarantees optimal conductivity and corrosion resistance. Its machined contact design and 16 AWG wire size accommodate high-power applications, with a current rating of 20 A. Featuring a maximum operating temperature of 125 °C and minimum operating temperature of -40 °C, it is suitable for a wide range of operating conditions. With a mating cycle of 500 cycles and low contact resistance of 2 mΩ, it offers long-lasting durability and consistent performance. The Crimp Contact, Female, 1.5 MM2, is a crucial component for creating secure and efficient electrical connections in industrial settings.

