| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050012601 |
| Series: | Han-Yellock® |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Wire Size: | 0.5 - 2.5 mm² |
| Current Rating: | 20 A |
| SKU: | HRT11050012601 |
11050012601
| Heilind Number: | HRT11050012601 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050012601 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® PE contact chamber, male, offers a secure and efficient solution for industrial connectivity. Featuring a patented internal locking mechanism, akin to a seat belt, it ensures safe and quick connections even in harsh environments. With compatibility only with the Han-Yellock® system, it guarantees optimal performance. Made of copper alloy with silver plating, it guarantees reliable conductivity. Suitable for wire sizes ranging from 0.5 to 2.5 mm², it can handle a current rating of 20 A. RoHS compliant, it meets environmental standards. Whether used standalone or in conjunction with Han-Modular® modules, it provides flexibility in interface options. Perfect for heavy-duty power applications, the Han-Yellock® PE contact chamber, male, is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |


