| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11051052801 |
| SKU: | HRT11051052801 |
11051052801
| Heilind Number: | HRT11051052801 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11051052801 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 11050006103 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 11051053001 | male, 5 contacts, 20 A, 500 V | ![]() |
| HARTING 11126000301 | Housings, bulkhead mounting, 60, zinc die-cast, IP65 / IP67 | ![]() |
| HARTING 11133000110 | Carrier hood, 30, zinc die-cast, IP65 / IP67 | ![]() |
| HARTING 11133001601 | Shell, 30, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |


