| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11123005201 |
| Accessory Type: | Shielding Frame |
| Housing Material: | Steel |
| SKU: | HRT11123005201 |
11123005201
| Heilind Number: | HRT11123005201 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11123005201 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11123005201) offers a versatile and secure solution for industrial connectivity. Its bulkhead mounted housing and carrier hood with cover ensure robust protection for cable connections. Featuring a patented internal locking mechanism, akin to a seat belt, the system guarantees safe and easy mating and unmating processes, even in harsh environments. With compatibility exclusively within the Han-Yellock® series, this system streamlines assembly by requiring only male contacts and offering versatile termination options. Utilizing the Han-Modular® series for added flexibility, the system accommodates a wide range of inserts for customized interface solutions. Made of durable steel, with a grounding terminal accessory type, it ensures reliable performance in heavy-duty applications. Perfect for Power Connectors, the Han-Yellock® System is a must-have for efficient and secure industrial connectivity.

